Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS TLM2BER018JTD SMD Current Sense Resistor, 0.018 ohm, TLM Series, 1206 [3216 Metric], 500 mW, ± 5%, Metal Foil](https://www.element14.cn/productimages/standard/en_GB/2330385-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLM2BER018JTDCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2483532RL
Cut Tape2483532
Product RangeTLM Series
Also Known AsTLM2BER018JTE, 2176156-4
Your Part Number
2,251 In Stock
Need more?
2,251 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.970 | CNY39.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.970 (CNY4.4861) |
| 100+ | CNY2.860 (CNY3.2318) |
| 500+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.500 (CNY1.695) |
| 2500+ | CNY1.300 (CNY1.469) |
| 5000+ | CNY1.110 (CNY1.2543) |
| 25000+ | CNY1.060 (CNY1.1978) |
| 50000+ | CNY1.040 (CNY1.1752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLM2BER018JTDCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2483532RL
Cut Tape2483532
Product RangeTLM Series
Also Known AsTLM2BER018JTE, 2176156-4
Technical Datasheet
Resistance0.018ohm
Product RangeTLM Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 5%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.58mm
Operating Temperature Min-55°C
Operating Temperature Max55°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
0.018ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLM Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
3.2mm
Product Height
0.58mm
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
