Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS TLM2AER016FTD SMD Current Sense Resistor, 0.016 ohm, TLM Series, 0805 [2012 Metric], 250 mW, ± 1%, Metal Foil](https://www.element14.cn/productimages/standard/en_GB/2330385-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLM2AER016FTDCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2483510RL
Cut Tape2483510
Product RangeTLM Series
Also Known AsTLM2AER016FTE, 1-2176155-9
Your Part Number
3,650 In Stock
Need more?
3,650 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.640 | CNY56.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.640 (CNY6.3732) |
| 100+ | CNY4.050 (CNY4.5765) |
| 500+ | CNY2.640 (CNY2.9832) |
| 1000+ | CNY2.280 (CNY2.5764) |
| 2500+ | CNY1.960 (CNY2.2148) |
| 5000+ | CNY1.690 (CNY1.9097) |
| 25000+ | CNY1.600 (CNY1.808) |
| 50000+ | CNY1.590 (CNY1.7967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLM2AER016FTDCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2483510RL
Cut Tape2483510
Product RangeTLM Series
Also Known AsTLM2AER016FTE, 1-2176155-9
Technical Datasheet
Resistance0.016ohm
Product RangeTLM Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max55°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
0.016ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLM Series
Power Rating
250mW
Resistor Technology
Metal Foil
Product Length
2.01mm
Product Height
0.55mm
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
