Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTJT5002K2JCopy
Order Code2532206
Product RangeTJT Series
Also Known As2-2176250-1, TJT 500W 2K2 5%
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY494.870 (CNY559.2031) |
| 2+ | CNY475.420 (CNY537.2246) |
| 3+ | CNY455.970 (CNY515.2461) |
| 5+ | CNY436.520 (CNY493.2676) |
| 10+ | CNY417.070 (CNY471.2891) |
| 20+ | CNY408.730 (CNY461.8649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY494.87 (CNY559.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTJT5002K2JCopy
Order Code2532206
Product RangeTJT Series
Also Known As2-2176250-1, TJT 500W 2K2 5%
Technical Datasheet
Resistance2.2kohm
Product RangeTJT Series
Power Rating500W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating-
Resistor Technology-
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Reliability, High Stability
Resistor MountingChassis Mount
Product Length330mm
Product Width80mm
Product Height10mm
Operating Temperature Min-25°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
2.2kohm
Power Rating
500W
Resistor Terminals
Wire Leaded
Resistor Technology
-
Resistor Type
High Reliability, High Stability
Product Length
330mm
Product Height
10mm
Operating Temperature Max
250°C
SVHC
No SVHC (21-Jan-2025)
Product Range
TJT Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Chassis Mount
Product Width
80mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57334
