Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTJT1502R2JCopy
Manufacturer Standard Lead Time30 weeks
Order Code2532127
Product RangeTJT Series
Also Known As2176247-3, TJT 150W 2R2 5%
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY539.790 (CNY609.9627) |
| 2+ | CNY504.120 (CNY569.6556) |
| 3+ | CNY468.450 (CNY529.3485) |
| 5+ | CNY432.780 (CNY489.0414) |
| 10+ | CNY397.110 (CNY448.7343) |
| 20+ | CNY389.170 (CNY439.7621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY539.79 (CNY609.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTJT1502R2JCopy
Manufacturer Standard Lead Time30 weeks
Order Code2532127
Product RangeTJT Series
Also Known As2176247-3, TJT 150W 2R2 5%
Technical Datasheet
Resistance2.2ohm
Product RangeTJT Series
Power Rating150W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating-
Resistor Technology-
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Reliability, High Stability
Resistor MountingChassis Mount
Product Length120mm
Product Width80mm
Product Height10mm
Operating Temperature Min-25°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
2.2ohm
Power Rating
150W
Resistor Terminals
Wire Leaded
Resistor Technology
-
Resistor Type
High Reliability, High Stability
Product Length
120mm
Product Height
10mm
Operating Temperature Max
250°C
SVHC
No SVHC (21-Jan-2025)
Product Range
TJT Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Chassis Mount
Product Width
80mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
