Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTJT15015RJCopy
Order Code2532133
Product RangeTJT Series
Also Known As2176247-8, TJT 150W 15R 5%
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY391.550 (CNY442.4515) |
| 2+ | CNY371.210 (CNY419.4673) |
| 3+ | CNY350.860 (CNY396.4718) |
| 5+ | CNY330.520 (CNY373.4876) |
| 10+ | CNY310.170 (CNY350.4921) |
| 20+ | CNY303.970 (CNY343.4861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY391.55 (CNY442.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTJT15015RJCopy
Order Code2532133
Product RangeTJT Series
Also Known As2176247-8, TJT 150W 15R 5%
Technical Datasheet
Resistance15ohm
Product RangeTJT Series
Power Rating150W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating-
Resistor Technology-
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Reliability, High Stability
Resistor MountingChassis Mount
Product Length120mm
Product Width80mm
Product Height10mm
Operating Temperature Min-25°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
15ohm
Power Rating
150W
Resistor Terminals
Wire Leaded
Resistor Technology
-
Resistor Type
High Reliability, High Stability
Product Length
120mm
Product Height
10mm
Operating Temperature Max
250°C
SVHC
No SVHC (21-Jan-2025)
Product Range
TJT Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Chassis Mount
Product Width
80mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
