Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE80BR56JCopy
Manufacturer Standard Lead Time22 weeks
Order Code3771513
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.120 (CNY264.5556) |
| 2+ | CNY217.390 (CNY245.6507) |
| 3+ | CNY200.660 (CNY226.7458) |
| 5+ | CNY183.930 (CNY207.8409) |
| 10+ | CNY167.200 (CNY188.936) |
| 20+ | CNY163.860 (CNY185.1618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.12 (CNY264.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE80BR56JCopy
Manufacturer Standard Lead Time22 weeks
Order Code3771513
Technical Datasheet
Resistance0.56ohm
Power Rating80W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Resistor TechnologyWirewound
Resistor MountingChassis Mount
Product Width-
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.56ohm
Resistance Tolerance
± 5%
Resistor Technology
Wirewound
Product Width
-
Qualification
-
Power Rating
80W
Resistor Terminals
Solder Lug
Resistor Mounting
Chassis Mount
Operating Temperature Max
225°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144
