Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.380 (CNY218.5194) |
| 2+ | CNY179.740 (CNY203.1062) |
| 3+ | CNY166.090 (CNY187.6817) |
| 5+ | CNY152.440 (CNY172.2572) |
| 10+ | CNY138.790 (CNY156.8327) |
| 20+ | CNY136.020 (CNY153.7026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.38 (CNY218.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE80BR18JCopy
Order Code3771506
Technical Datasheet
Voltage Rating-
Resistor TypeHigh Power
Resistor MountingChassis Mount
Operating Temperature Min-25°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating
-
Resistor Mounting
Chassis Mount
Qualification
-
Resistor Type
High Power
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144
