Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.410 (CNY123.6333) |
| 25+ | CNY100.070 (CNY113.0791) |
| 50+ | CNY95.090 (CNY107.4517) |
| 100+ | CNY89.840 (CNY101.5192) |
| 250+ | CNY84.580 (CNY95.5754) |
| 500+ | CNY79.740 (CNY90.1062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.41 (CNY123.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE60BR47JCopy
Order Code3771497
Technical Datasheet
Power Rating60W
Resistor TerminalsSolder Lug
Temperature Coefficient± 400ppm/°C
Resistor TypeHigh Power
Product Width-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
60W
Temperature Coefficient
± 400ppm/°C
Product Width
-
SVHC
No SVHC (04-Feb-2026)
Resistor Terminals
Solder Lug
Resistor Type
High Power
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168059
