Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.430 (CNY174.5059) |
| 10+ | CNY106.890 (CNY120.7857) |
| 25+ | CNY97.680 (CNY110.3784) |
| 50+ | CNY95.090 (CNY107.4517) |
| 100+ | CNY89.840 (CNY101.5192) |
| 250+ | CNY84.580 (CNY95.5754) |
| 500+ | CNY78.170 (CNY88.3321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.43 (CNY174.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE60B2K2JCopy
Order Code3771501
Technical Datasheet
Voltage Rating-
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating
-
Resistor Type
High Power
Product Height
-
Operating Temperature Max
225°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156492
