Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE50BR68JCopy
Manufacturer Standard Lead Time22 weeks
Order Code3771481
Product RangeTE Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.540 (CNY235.6502) |
| 2+ | CNY193.520 (CNY218.6776) |
| 3+ | CNY178.500 (CNY201.705) |
| 5+ | CNY163.480 (CNY184.7324) |
| 10+ | CNY148.460 (CNY167.7598) |
| 20+ | CNY145.500 (CNY164.415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.54 (CNY235.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE50BR68JCopy
Manufacturer Standard Lead Time22 weeks
Order Code3771481
Product RangeTE Series
Technical Datasheet
Resistance0.68ohm
Product RangeTE Series
Power Rating50W
Voltage Rating-
Resistor TechnologyWirewound
Resistor MountingChassis Mount
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.68ohm
Power Rating
50W
Resistor Technology
Wirewound
Operating Temperature Max
225°C
SVHC
No SVHC (04-Feb-2026)
Product Range
TE Series
Voltage Rating
-
Resistor Mounting
Chassis Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156492
