Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE50BR18JCopy
Manufacturer Standard Lead Time22 weeks
Order Code3771473
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.300 (CNY201.479) |
| 2+ | CNY166.890 (CNY188.5857) |
| 3+ | CNY155.470 (CNY175.6811) |
| 5+ | CNY144.050 (CNY162.7765) |
| 10+ | CNY132.630 (CNY149.8719) |
| 20+ | CNY123.800 (CNY139.894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.30 (CNY201.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE50BR18JCopy
Manufacturer Standard Lead Time22 weeks
Order Code3771473
Technical Datasheet
Resistance0.18ohm
Power Rating50W
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.18ohm
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Height
-
Operating Temperature Max
225°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
50W
Voltage Rating
-
Resistor Type
High Power
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16511
