Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE50BR10JCopy
Manufacturer Standard Lead Time22 weeks
Order Code3771470
Product RangeTE Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.540 (CNY235.6502) |
| 2+ | CNY193.520 (CNY218.6776) |
| 3+ | CNY178.500 (CNY201.705) |
| 5+ | CNY163.480 (CNY184.7324) |
| 10+ | CNY148.460 (CNY167.7598) |
| 20+ | CNY145.500 (CNY164.415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.54 (CNY235.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE50BR10JCopy
Manufacturer Standard Lead Time22 weeks
Order Code3771470
Product RangeTE Series
Technical Datasheet
Resistance100mohm
Product RangeTE Series
Resistor TerminalsSolder Lug
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100mohm
Resistor Terminals
Solder Lug
Resistor Mounting
Chassis Mount
Operating Temperature Min
-25°C
Qualification
-
Product Range
TE Series
Resistor Type
High Power
Product Height
-
Operating Temperature Max
225°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165564
