Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY417.990 (CNY472.3287) |
| 5+ | CNY372.770 (CNY421.2301) |
| 10+ | CNY327.480 (CNY370.0524) |
| 25+ | CNY298.490 (CNY337.2937) |
| 50+ | CNY284.910 (CNY321.9483) |
| 100+ | CNY272.300 (CNY307.699) |
| 250+ | CNY262.000 (CNY296.060) |
Price for:Each
Minimum: 1
Multiple: 1
CNY417.99 (CNY472.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE300B2K2JCopy
Order Code3771466
Technical Datasheet
Power Rating300W
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Width-
Product Height-
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
300W
Voltage Rating
-
Resistor Mounting
Chassis Mount
Product Height
-
Qualification
-
Resistor Terminals
Solder Lug
Resistor Type
High Power
Product Width
-
Operating Temperature Max
225°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.757512
