Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE150B2K2JCopy
Manufacturer Standard Lead Time22 weeks
Order Code3771461
Product RangeTE Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY368.490 (CNY416.3937) |
| 2+ | CNY343.200 (CNY387.816) |
| 3+ | CNY317.910 (CNY359.2383) |
| 5+ | CNY292.620 (CNY330.6606) |
| 10+ | CNY267.320 (CNY302.0716) |
| 20+ | CNY261.980 (CNY296.0374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY368.49 (CNY416.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE150B2K2JCopy
Manufacturer Standard Lead Time22 weeks
Order Code3771461
Product RangeTE Series
Technical Datasheet
Product RangeTE Series
Power Rating150W
Resistor TerminalsSolder Lug
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length195mm
Product Width-
Operating Temperature Min-25°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TE Series
Resistor Terminals
Solder Lug
Resistor Mounting
Chassis Mount
Product Width
-
Operating Temperature Max
225°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
150W
Resistor Type
High Power
Product Length
195mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.616896
