Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE120B2K2JCopy
Manufacturer Standard Lead Time22 weeks
Order Code3771459
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.230 (CNY294.0599) |
| 2+ | CNY250.740 (CNY283.3362) |
| 3+ | CNY241.240 (CNY272.6012) |
| 5+ | CNY231.740 (CNY261.8662) |
| 10+ | CNY222.240 (CNY251.1312) |
| 20+ | CNY217.800 (CNY246.114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.23 (CNY294.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE120B2K2JCopy
Manufacturer Standard Lead Time22 weeks
Order Code3771459
Technical Datasheet
Power Rating120W
Resistor TechnologyWirewound
Resistor MountingChassis Mount
Operating Temperature Min-25°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
120W
Resistor Mounting
Chassis Mount
Operating Temperature Max
225°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Wirewound
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.293026
