Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE100B2K2JCopy
Manufacturer Standard Lead Time22 weeks
Order Code3771457
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.440 (CNY296.5572) |
| 2+ | CNY257.200 (CNY290.636) |
| 3+ | CNY251.950 (CNY284.7035) |
| 5+ | CNY246.700 (CNY278.771) |
| 10+ | CNY241.450 (CNY272.8385) |
| 20+ | CNY236.200 (CNY266.906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.44 (CNY296.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTE100B2K2JCopy
Manufacturer Standard Lead Time22 weeks
Order Code3771457
Technical Datasheet
Power Rating100W
Resistor TerminalsSolder Lug
Resistor TechnologyWirewound
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Product Length182mm
Product Width-
Operating Temperature Min-25°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
100W
Resistor Technology
Wirewound
Resistor Type
High Power
Product Width
-
Qualification
-
Resistor Terminals
Solder Lug
Temperature Coefficient
± 300ppm/°C
Product Length
182mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.291665
