Print Page
Image is for illustrative purposes only. Please refer to product description.

192 In Stock
Need more?
192 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.030 (CNY339.0339) |
| 5+ | CNY281.070 (CNY317.6091) |
| 10+ | CNY262.110 (CNY296.1843) |
| 25+ | CNY248.670 (CNY280.9971) |
| 50+ | CNY239.060 (CNY270.1378) |
| 100+ | CNY237.960 (CNY268.8948) |
| 250+ | CNY236.870 (CNY267.6631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.03 (CNY339.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTCD14741111-001Copy
Order Code3782795
Technical Datasheet
Connector Type AM12 Plug
No. of Positions4 Positions
Cable Length - Metric500mm
Product Range-
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
500mm
No. of Positions
4 Positions
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062748
