Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTCD1473A201-001Copy
Manufacturer Standard Lead Time38 weeks
Order Code3786892
Your Part Number
196 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
158 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY304.650 (CNY344.2545) |
| 5+ | CNY285.420 (CNY322.5246) |
| 10+ | CNY266.110 (CNY300.7043) |
| 25+ | CNY252.470 (CNY285.2911) |
| 50+ | CNY242.720 (CNY274.2736) |
| 100+ | CNY241.760 (CNY273.1888) |
| 250+ | CNY240.740 (CNY272.0362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY304.65 (CNY344.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTCD1473A201-001Copy
Manufacturer Standard Lead Time38 weeks
Order Code3786892
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
Lead (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
500mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
