Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY552.060 (CNY623.8278) |
| 5+ | CNY541.620 (CNY612.0306) |
| 10+ | CNY531.190 (CNY600.2447) |
| 25+ | CNY520.680 (CNY588.3684) |
| 50+ | CNY510.250 (CNY576.5825) |
| 100+ | CNY499.810 (CNY564.7853) |
| 250+ | CNY485.280 (CNY548.3664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY552.06 (CNY623.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD2483A201-005Copy
Order Code3782788
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Connector Type B
90° M12 Plug
Cable Length - Metric
5m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150368
