Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD2473A201-007Copy
Manufacturer Standard Lead Time20 weeks
Order Code3782783
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 15+ | CNY838.380 (CNY947.3694) |
Price for:Each
Minimum: 15
Multiple: 15
CNY12,575.70 (CNY14,210.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD2473A201-007Copy
Manufacturer Standard Lead Time20 weeks
Order Code3782783
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
10m
Connector Type B
M12 Plug
Cable Length - Imperial
32.8ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40415
