Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD2413A201-200Copy
Manufacturer Standard Lead Time21 weeks
Order Code3782772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 8+ | CNY1,669.910 (CNY1,886.9983) |
| 10+ | CNY1,593.590 (CNY1,800.7567) |
| 25+ | CNY1,491.930 (CNY1,685.8809) |
| 50+ | CNY1,424.110 (CNY1,609.2443) |
| 100+ | CNY1,373.220 (CNY1,551.7386) |
Price for:Each
Minimum: 8
Multiple: 8
CNY13,359.28 (CNY15,095.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD2413A201-200Copy
Manufacturer Standard Lead Time21 weeks
Order Code3782772
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric20m
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Connector Type B
Free End
Cable Length - Metric
20m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76657
