Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD2413A201-007Copy
Manufacturer Standard Lead Time21 weeks
Order Code3782770
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 15+ | CNY829.510 (CNY937.3463) |
| 25+ | CNY776.570 (CNY877.5241) |
| 50+ | CNY741.310 (CNY837.6803) |
| 100+ | CNY714.800 (CNY807.724) |
Price for:Each
Minimum: 15
Multiple: 15
CNY12,442.65 (CNY14,060.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD2413A201-007Copy
Manufacturer Standard Lead Time21 weeks
Order Code3782770
Technical Datasheet
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
10m
No. of Positions
4 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3978
