Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD1483A201-150Copy
Manufacturer Standard Lead Time47 weeks
Order Code3786968
Product RangeTAD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,440.180 (CNY2,757.4034) |
| 5+ | CNY2,135.160 (CNY2,412.7308) |
| 10+ | CNY1,769.130 (CNY1,999.1169) |
| 25+ | CNY1,733.750 (CNY1,959.1375) |
| 50+ | CNY1,698.370 (CNY1,919.1581) |
| 100+ | CNY1,662.990 (CNY1,879.1787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,440.18 (CNY2,757.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD1483A201-150Copy
Manufacturer Standard Lead Time47 weeks
Order Code3786968
Product RangeTAD Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Plug
No. of Positions4 Positions
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product RangeTAD Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
49.2ft
SVHC
Lead (04-Feb-2026)
Connector Type B
90° M12 Plug
Cable Length - Metric
15m
Product Range
TAD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08
