Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14747101-020Copy
Order Code4198492
Product RangeTAD Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.140 (CNY387.7482) |
| 5+ | CNY317.410 (CNY358.6733) |
| 10+ | CNY291.670 (CNY329.5871) |
| 25+ | CNY273.420 (CNY308.9646) |
| 50+ | CNY260.380 (CNY294.2294) |
| 100+ | CNY247.960 (CNY280.1948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY343.14 (CNY387.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14747101-020Copy
Order Code4198492
Product RangeTAD Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeTAD Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
2m
Product Range
TAD Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171189
