Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14745101-002Copy
Order Code4198490
Product RangeTAD Series
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.240 (CNY329.1012) |
| 5+ | CNY269.380 (CNY304.3994) |
| 10+ | CNY247.520 (CNY279.6976) |
| 25+ | CNY232.030 (CNY262.1939) |
| 50+ | CNY220.960 (CNY249.6848) |
| 100+ | CNY210.430 (CNY237.7859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.24 (CNY329.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14745101-002Copy
Order Code4198490
Product RangeTAD Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeTAD Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
Lead (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
1m
Product Range
TAD Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09834
