Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14745101-002.Copy
Manufacturer Standard Lead Time23 weeks
Order Code3361375
Product RangeTAD Series
Your Part Number
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.350 (CNY350.6955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY310.35 (CNY350.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14745101-002.Copy
Manufacturer Standard Lead Time23 weeks
Order Code3361375
Product RangeTAD Series
Technical Datasheet
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeTAD Series
Technical Specifications
Connector Type B
M12 Plug
Cable Length - Metric
1m
Product Range
TAD Series
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09834
