Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14741311-002Copy
Manufacturer Standard Lead Time22 weeks
Order Code3361374
Product RangeTAD Series
Your Part Number
182 In Stock
Need more?
182 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY889.740 (CNY1,005.4062) |
| 5+ | CNY778.520 (CNY879.7276) |
| 10+ | CNY645.060 (CNY728.9178) |
| 25+ | CNY578.330 (CNY653.5129) |
| 50+ | CNY533.850 (CNY603.2505) |
| 100+ | CNY498.260 (CNY563.0338) |
| 250+ | CNY471.560 (CNY532.8628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY889.74 (CNY1,005.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14741311-002Copy
Manufacturer Standard Lead Time22 weeks
Order Code3361374
Product RangeTAD Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeTAD Series
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
1m
Product Range
TAD Series
Connector Type B
M12 Plug
Cable Length - Imperial
3.3ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078618
