Print Page
Image is for illustrative purposes only. Please refer to product description.

159 In Stock
Need more?
159 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY264.510 (CNY298.8963) |
| 10+ | CNY224.820 (CNY254.0466) |
| 25+ | CNY210.750 (CNY238.1475) |
| 100+ | CNY191.130 (CNY215.9769) |
| 250+ | CNY179.180 (CNY202.4734) |
| 500+ | CNY175.600 (CNY198.428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY264.51 (CNY298.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14741111-001Copy
Order Code4198489
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
Lead (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
500mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067314
