Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14541111-020Copy
Manufacturer Standard Lead Time29 weeks
Order Code3786871
Product RangeTAD Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.760 (CNY370.3688) |
| 5+ | CNY307.400 (CNY347.362) |
| 10+ | CNY286.980 (CNY324.2874) |
| 25+ | CNY272.480 (CNY307.9024) |
| 50+ | CNY270.090 (CNY305.2017) |
| 100+ | CNY267.700 (CNY302.501) |
| 250+ | CNY265.300 (CNY299.789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.76 (CNY370.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14541111-020Copy
Manufacturer Standard Lead Time29 weeks
Order Code3786871
Product RangeTAD Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeTAD Series
SVHCLead
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead
Connector Type B
M12 Receptacle
Cable Length - Metric
2m
Product Range
TAD Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169102
