Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD1423A201-300Copy
Manufacturer Standard Lead Time47 weeks
Order Code3786952
Product RangeTAD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,470.830 (CNY5,052.0379) |
| 5+ | CNY3,911.990 (CNY4,420.5487) |
| 10+ | CNY3,241.350 (CNY3,662.7255) |
| 25+ | CNY3,176.530 (CNY3,589.4789) |
| 50+ | CNY3,111.700 (CNY3,516.221) |
| 100+ | CNY3,046.870 (CNY3,442.9631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,470.83 (CNY5,052.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD1423A201-300Copy
Manufacturer Standard Lead Time47 weeks
Order Code3786952
Product RangeTAD Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric30m
Cable Length - Imperial98.4ft
Product RangeTAD Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
98.4ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
30m
Product Range
TAD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.115
