Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14145101-002Copy
Manufacturer Standard Lead Time12 weeks
Order Code3366813
Product RangeTAD Series
Your Part Number
125 In Stock
Need more?
125 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.090 (CNY179.7717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.09 (CNY179.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14145101-002Copy
Manufacturer Standard Lead Time12 weeks
Order Code3366813
Product RangeTAD Series
Technical Datasheet
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeTAD Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
1m
Product Range
TAD Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08437
