Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14145101-001Copy
Manufacturer Standard Lead Time23 weeks
Order Code3359902
Product RangeTAD Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.330 (CNY186.8229) |
| 10+ | CNY140.490 (CNY158.7537) |
| 25+ | CNY131.700 (CNY148.821) |
| 100+ | CNY119.430 (CNY134.9559) |
| 250+ | CNY111.960 (CNY126.5148) |
| 500+ | CNY106.630 (CNY120.4919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.33 (CNY186.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14145101-001Copy
Manufacturer Standard Lead Time23 weeks
Order Code3359902
Product RangeTAD Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeTAD Series
SVHCLead (04-Feb-2026)
Product Overview
- M12 Ethernet single ended cable assembly
- M12 D code 4 male straight connector on one end and other end is free
- CAT5E standard type C PUR green colour shielded cable
- 30VDC/1.5A rating
- IP67 rated
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
TAD Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
