Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14141311-002Copy
Order Code3366812
Product RangeTAD Series
Your Part Number
177 In Stock
Need more?
177 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.700 (CNY198.541) |
| 5+ | CNY164.510 (CNY185.8963) |
| 10+ | CNY153.330 (CNY173.2629) |
| 25+ | CNY143.170 (CNY161.7821) |
| 50+ | CNY132.930 (CNY150.2109) |
| 100+ | CNY129.730 (CNY146.5949) |
| 250+ | CNY126.450 (CNY142.8885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.70 (CNY198.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14141311-002Copy
Order Code3366812
Product RangeTAD Series
Technical Datasheet
Connector Type A90° M12 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeTAD Series
Technical Specifications
Connector Type A
90° M12 Plug
Cable Length - Metric
1m
Product Range
TAD Series
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083372
