Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAB62446501-001.Copy
Order Code3296468
Your Part Number
194 In Stock
Need more?
194 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.530 (CNY141.8489) |
| 10+ | CNY118.230 (CNY133.5999) |
| 25+ | CNY113.380 (CNY128.1194) |
| 50+ | CNY104.310 (CNY117.8703) |
| 100+ | CNY95.240 (CNY107.6212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.53 (CNY141.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAB62446501-001.Copy
Order Code3296468
Technical Datasheet
Connector Type A90° M12 Receptacle
No. of Positions2 Positions
Cable Length - Metric500mm
Technical Specifications
Connector Type A
90° M12 Receptacle
Cable Length - Metric
500mm
No. of Positions
2 Positions
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160801
