Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAB62246501-002Copy
Manufacturer Standard Lead Time27 weeks
Order Code3358528
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.840 (CNY189.6592) |
| 10+ | CNY142.620 (CNY161.1606) |
| 25+ | CNY133.700 (CNY151.081) |
| 100+ | CNY132.330 (CNY149.5329) |
| 250+ | CNY131.300 (CNY148.369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.84 (CNY189.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAB62246501-002Copy
Manufacturer Standard Lead Time27 weeks
Order Code3358528
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
2 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88
