Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAB62235501-001Copy
Manufacturer Standard Lead Time22 weeks
Order Code3358532
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.690 (CNY214.3497) |
| 10+ | CNY161.230 (CNY182.1899) |
| 25+ | CNY151.140 (CNY170.7882) |
| 100+ | CNY137.060 (CNY154.8778) |
| 250+ | CNY128.490 (CNY145.1937) |
| 500+ | CNY122.360 (CNY138.2668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.69 (CNY214.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAB62235501-001Copy
Manufacturer Standard Lead Time22 weeks
Order Code3358532
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
- M12 single ended cable assembly for Profibus applications
- M12 B code 2 male right angled connector on one end and other end is free
- PUR flex/drag chain 24AWG violet colour shielded cable
- 250V/4A rating
- IP67 rated
- Maximum signal transmission
- Reduced noise and interference
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
2 Positions
Cable Length - Imperial
19.7"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050349
