Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAB62235501-001.Copy
Manufacturer Standard Lead Time22 weeks
Order Code3296467
Your Part Number
156 In Stock
Need more?
156 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.290 (CNY227.4577) |
| 5+ | CNY188.690 (CNY213.2197) |
| 10+ | CNY176.080 (CNY198.9704) |
| 25+ | CNY167.120 (CNY188.8456) |
| 50+ | CNY160.710 (CNY181.6023) |
| 100+ | CNY158.780 (CNY179.4214) |
| 250+ | CNY156.850 (CNY177.2405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.29 (CNY227.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAB62235501-001.Copy
Manufacturer Standard Lead Time22 weeks
Order Code3296467
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric500mm
Product Range-
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
2 Positions
Product Range
-
Connector Type B
Free End
Cable Length - Metric
500mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050349
