Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAB62135501-020.Copy
Order Code3296466
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY276.430 (CNY312.3659) |
| 5+ | CNY259.780 (CNY293.5514) |
| 10+ | CNY243.070 (CNY274.6691) |
| 25+ | CNY230.590 (CNY260.5667) |
| 50+ | CNY221.650 (CNY250.4645) |
| 100+ | CNY207.740 (CNY234.7462) |
Price for:Each
Minimum: 1
Multiple: 1
CNY276.43 (CNY312.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAB62135501-020.Copy
Order Code3296466
Technical Datasheet
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric2m
Product Range-
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
2m
No. of Positions
2 Positions
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160801
