Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAA753A5501-002Copy
Manufacturer Standard Lead Time36 weeks
Order Code3358507
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.310 (CNY238.7803) |
| 10+ | CNY179.600 (CNY202.948) |
| 25+ | CNY168.350 (CNY190.2355) |
| 100+ | CNY152.680 (CNY172.5284) |
| 250+ | CNY143.130 (CNY161.7369) |
| 500+ | CNY136.310 (CNY154.0303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.31 (CNY238.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAA753A5501-002Copy
Manufacturer Standard Lead Time36 weeks
Order Code3358507
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
- M12 single ended cable assembly for DeviceNet applications
- M12 A code 5 female straight connector on one end and other end is free
- PUR 2 x 24AWG + 2 x 22AWG violet colour shielded cable
- 60V/4A rating
- IP67 rated
- Maximum signal transmission
- Reduced noise and interference
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111
