Print Page
Image is for illustrative purposes only. Please refer to product description.

71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.570 (CNY309.1341) |
| 5+ | CNY253.060 (CNY285.9578) |
| 10+ | CNY232.540 (CNY262.7702) |
| 25+ | CNY217.980 (CNY246.3174) |
| 50+ | CNY207.580 (CNY234.5654) |
| 100+ | CNY197.690 (CNY223.3897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.57 (CNY309.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAA751A5501-020Copy
Order Code3358510
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
- M12 single ended cable assembly for DeviceNet applications
- M12 A code 5 male straight connector on one end and other end is free
- PUR 2 x 24AWG + 2 x 22AWG violet colour shielded cable
- 60V/4A rating
- IP67 rated
- Maximum signal transmission
- Reduced noise and interference
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133054
