Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.130 (CNY356.0969) |
| 5+ | CNY291.500 (CNY329.395) |
| 10+ | CNY267.880 (CNY302.7044) |
| 25+ | CNY251.110 (CNY283.7543) |
| 50+ | CNY239.140 (CNY270.2282) |
| 100+ | CNY227.730 (CNY257.3349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY315.13 (CNY356.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAA546B1411-002Copy
Order Code3358504
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead (04-Feb-2026)
Connector Type B
90° M12 Receptacle
Cable Length - Metric
1m
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05
