Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoT9CP5A54-240Copy
Manufacturer Standard Lead Time25 weeks
Order Code1629092
Product RangeT9C Series
Also Known AsT9CP5A54-240
Your Part Number
145 In Stock
Need more?
145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.090 (CNY102.9317) |
| 5+ | CNY79.700 (CNY90.061) |
| 10+ | CNY66.040 (CNY74.6252) |
| 20+ | CNY59.210 (CNY66.9073) |
| 50+ | CNY55.900 (CNY63.167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.09 (CNY102.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoT9CP5A54-240Copy
Manufacturer Standard Lead Time25 weeks
Order Code1629092
Product RangeT9C Series
Also Known AsT9CP5A54-240
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage240VAC
Contact Current20A
Product RangeT9C Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Tin Indium Oxide
Coil Resistance12kohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The T9CP5A54-240 is a general-purpose high power Relay with AC coil. This T9C-series relay has 1-form-C (1CO) AgSnOInO contact with dust protected. Flange mounted with 4.75mm quick-connect terminal for coil and 6.35mm for contacts.
- -40 to 70°C Ambient temperature range
Applications
Consumer Electronics, HVAC, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
12kohm
Coil Voltage
240VAC
Product Range
T9C Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Tin Indium Oxide
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566
