Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT9AS5D22-5Copy
Manufacturer Standard Lead Time20 weeks
Order Code4337492
Product RangeT9A Series
Your Part Number
119 In Stock
Need more?
119 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.140 (CNY78.1282) |
| 5+ | CNY64.390 (CNY72.7607) |
| 10+ | CNY59.630 (CNY67.3819) |
| 20+ | CNY58.680 (CNY66.3084) |
| 50+ | CNY57.720 (CNY65.2236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.14 (CNY78.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT9AS5D22-5Copy
Manufacturer Standard Lead Time20 weeks
Order Code4337492
Product RangeT9A Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current20A
Product RangeT9A Series
Relay MountingThrough Hole
Coil TypeDC Monostable
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance25ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
SPDT
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
25ohm
Coil Voltage
5VDC
Product Range
T9A Series
Coil Type
DC Monostable
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040561
