T9AS5D12-22

POWER RELAY, SPDT, 22VDC, THT

Image is for illustrative purposes only. Please refer to product description.
TE CONNECTIVITY T9AS5D12-22
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT9AS5D12-22
Order Code4338090
Product RangeT9A Series
Your Part Number
631 In Stock

Need more?

631 Delivery in 5-6 Business Days(US stock)
QuantityPrice (inc GST)
1+CNY65.410 (CNY73.9133)
5+CNY60.500 (CNY68.365)
10+CNY55.590 (CNY62.8167)
20+CNY54.340 (CNY61.4042)
50+CNY53.080 (CNY59.9804)
Price for:Each
Minimum: 1
Multiple: 1
CNY65.41 (CNY73.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
  • ManufacturerTE CONNECTIVITY
    Manufacturer Part NoT9AS5D12-22
    Order Code4338090
    Product RangeT9A Series
    Technical Datasheet
    Contact ConfigurationSPDT
    Coil Voltage22VDC
    Contact Current20A
    Product RangeT9A Series
    Relay MountingThrough Hole
    Coil TypeNon Latching
    Contact Voltage VAC277V
    Relay TerminalsPC Pin
    Contact Voltage VDC-
    Contact MaterialSilver Cadmium Oxide
    Coil Resistance-
    SVHCCadmium oxide
  • Contact Configuration

    SPDT

    Contact Current

    20A

    Relay Mounting

    Through Hole

    Contact Voltage VAC

    277V

    Contact Voltage VDC

    -

    Coil Resistance

    -

    Coil Voltage

    22VDC

    Product Range

    T9A Series

    Coil Type

    Non Latching

    Relay Terminals

    PC Pin

    Contact Material

    Silver Cadmium Oxide

    SVHC

    Cadmium oxide

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:0
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Y-Ex

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:Cadmium oxide
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.030636