Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92P7D24-12Copy
Manufacturer Standard Lead Time25 weeks
Order Code1629073
Product RangeT92 Series
Also Known AsT92P7D24-12
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.740 (CNY279.9462) |
| 5+ | CNY238.500 (CNY269.505) |
| 10+ | CNY229.250 (CNY259.0525) |
| 20+ | CNY224.670 (CNY253.8771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.74 (CNY279.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92P7D24-12Copy
Manufacturer Standard Lead Time25 weeks
Order Code1629073
Product RangeT92 Series
Also Known AsT92P7D24-12
Technical Datasheet
Contact ConfigurationDPST
Coil Voltage12VDC
Contact Current30A
Product RangeT92 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance86ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T92 series 2-pole 30A PCB or panel-mount General Purpose High Power Relay designed to control compressor loads to 3.5 tons, 110LRA/25.3FLA. It offers 40A, 2-form-A (NO) and 2-form-C (CO) switching capability. It meets requirements of VDE 8mm spacing, 4kV dielectric coil-to-contact and also meets requirements of UL 508 and UL 873 spacing - 8mm through air and 9.5mm over surface.
- Meets requirements of UL class-F construction
- New screw terminal version
- UL approved for 600VAC switching (1.5HP)
Applications
Industrial, Power Management, HVAC, Commercial
Technical Specifications
Contact Configuration
DPST
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
86ohm
Coil Voltage
12VDC
Product Range
T92 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
