Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4171230012-001.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3014560
Your Part Number
241 In Stock
Need more?
241 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.640 (CNY199.6032) |
| 5+ | CNY168.450 (CNY190.3485) |
| 10+ | CNY160.200 (CNY181.026) |
| 25+ | CNY153.580 (CNY173.5454) |
| 50+ | CNY148.740 (CNY168.0762) |
| 100+ | CNY144.440 (CNY163.2172) |
| 250+ | CNY143.830 (CNY162.5279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.64 (CNY199.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4171230012-001.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3014560
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
200mm
Connector Type B
Free End
Cable Length - Imperial
7.9"
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
