Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4171130012-001.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3014558
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY148.380 (CNY167.6694) |
| 500+ | CNY144.160 (CNY162.9008) |
Price for:Each
Minimum: 200
Multiple: 200
CNY29,676.00 (CNY33,533.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4171130012-001.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3014558
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
7.9"
SVHC
Lead
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027189
