Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4171010004-001Copy
Manufacturer Standard Lead Time39 weeks
Order Code2723680
Product RangeT417 Series
Your Part Number
264 In Stock
200 more incoming. You can reserve stock now
48 Delivery in 3-4 Business Days(SG stock)
216 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.210 (CNY89.5073) |
| 10+ | CNY67.290 (CNY76.0377) |
| 25+ | CNY63.080 (CNY71.2804) |
| 100+ | CNY57.210 (CNY64.6473) |
| 250+ | CNY53.630 (CNY60.6019) |
| 500+ | CNY51.070 (CNY57.7091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.21 (CNY89.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4171010004-001Copy
Manufacturer Standard Lead Time39 weeks
Order Code2723680
Product RangeT417 Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Product RangeT417 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
7.87"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
T417 Series
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009197
