Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,192.530 (CNY1,347.5589) |
| 5+ | CNY1,161.160 (CNY1,312.1108) |
| 10+ | CNY1,129.850 (CNY1,276.7305) |
| 25+ | CNY1,098.470 (CNY1,241.2711) |
| 50+ | CNY1,067.100 (CNY1,205.823) |
| 100+ | CNY1,058.160 (CNY1,195.7208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,192.53 (CNY1,347.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41626B9L25-005Copy
Order Code3931546
Technical Datasheet
Connector Type B90° M12 Receptacle
No. of Positions5 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type B
90° M12 Receptacle
Cable Length - Metric
5m
No. of Positions
5 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.039198
