Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY713.230 (CNY805.9499) |
| 5+ | CNY677.760 (CNY765.8688) |
| 10+ | CNY642.230 (CNY725.7199) |
| 25+ | CNY599.940 (CNY677.9322) |
| 50+ | CNY590.320 (CNY667.0616) |
| 100+ | CNY569.310 (CNY643.3203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY713.23 (CNY805.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41626B9L25-002Copy
Order Code3931544
Technical Datasheet
Connector Type AM12 Plug
No. of Positions5 Positions
Cable Length - Metric1m
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
1m
No. of Positions
5 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25456
